
SMBJ33AHM3_A/H | |
---|---|
DigiKey Part Number | 112-SMBJ33AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ33AHM3_A/HCT-ND - Cut Tape (CT) 112-SMBJ33AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33AHM3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.27600 | $32.76 |
100 | $2.23100 | $223.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.85316 | $1,389.87 |
1,500 | $1.67481 | $2,512.21 |
2,250 | $1.58384 | $3,563.64 |
3,750 | $1.48159 | $5,555.96 |
5,250 | $1.42102 | $7,460.35 |