Direct
Similar
Similar

SMBJ30AHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ30AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ30AHE3/5B |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30A-M3/52 | Vishay General Semiconductor - Diodes Division | 5,535 | 112-SMBJ30A-M3/52CT-ND | $6.58000 | Direct |
| SMBJ30A | Taiwan Semiconductor Corporation | 8,636 | SMBJ30AFSCT-ND | $5.18000 | Direct |
| SACB30 | Littelfuse Inc. | 3,985 | SACB30CT-ND | $8.96000 | Similar |
| SMBJ30A-AT/TR13 | YAGEO | 26,811 | 13-SMBJ30A-AT/TR13CT-ND | $4.03000 | Similar |
| SMBJ30A-AT/TR7 | YAGEO | 0 | 13-SMBJ30A-AT/TR7TR-ND | $1.07554 | Similar |





