
SMBJ30A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ30A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ30A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ30A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.25500 | $22.55 |
100 | $0.94760 | $94.76 |
500 | $0.92310 | $461.55 |
1,000 | $0.89042 | $890.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63718 | $1,911.54 |
6,000 | $0.62222 | $3,733.32 |
9,000 | $0.59753 | $5,377.77 |
75,000 | $0.55743 | $41,807.25 |