
SMBJ26CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ26CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ26CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ26CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-E3/5B |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.21100 | $22.11 |
| 100 | $1.50120 | $150.12 |
| 500 | $1.28088 | $640.44 |
| 1,000 | $1.00350 | $1,003.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.73427 | $2,349.66 |
| 6,400 | $0.72611 | $4,647.10 |
| 9,600 | $0.70673 | $6,784.61 |

