DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16CA-E3/5B

DigiKey Part Number
112-SMBJ16CA-E3/5BTR-ND - Tape & Reel (TR)
112-SMBJ16CA-E3/5BCT-ND - Cut Tape (CT)
112-SMBJ16CA-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ16CA-E3/5B
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.22500$22.25
100$1.51080$151.08
500$1.17418$587.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.82110$2,627.52
6,400$0.71128$4,552.19
Manufacturers Standard Package