Direct

SMBJ160AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ160AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160AHE3/52 |
Description | TVS DIODE 160VWM 259VC DO214AA |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ160A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ160A-M3/52-ND | $1.08126 | Direct |
| SMBJ160A | Taiwan Semiconductor Corporation | 5,940 | SMBJ160AFSCT-ND | $5.18000 | Direct |



