
SMBJ160A | |
|---|---|
DigiKey Part Number | SMBJ160AFSTR-ND - Tape & Reel (TR) SMBJ160AFSCT-ND - Cut Tape (CT) SMBJ160AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.93700 | $29.37 |
| 100 | $1.87560 | $187.56 |
| 500 | $1.41534 | $707.67 |
| 1,000 | $1.26677 | $1,266.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07768 | $3,233.04 |
| 6,000 | $0.98241 | $5,894.46 |
| 9,000 | $0.93383 | $8,404.47 |
| 15,000 | $0.87924 | $13,188.60 |
| 21,000 | $0.84692 | $17,785.32 |
| 30,000 | $0.81550 | $24,465.00 |
| 75,000 | $0.77098 | $57,823.50 |

