
SMBJ15D-M3/I | |
---|---|
DigiKey Part Number | SMBJ15D-M3/IGITR-ND - Tape & Reel (TR) SMBJ15D-M3/IGICT-ND - Cut Tape (CT) SMBJ15D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15D-M3/I |
Description | TVS DIODE 15VWM 24VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.97600 | $19.76 |
100 | $0.82320 | $82.32 |
500 | $0.81496 | $407.48 |
1,000 | $0.79850 | $798.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.60917 | $1,949.34 |
6,400 | $0.60711 | $3,885.50 |