DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15D-M3/H

DigiKey Part Number
112-SMBJ15D-M3/HTR-ND - Tape & Reel (TR)
112-SMBJ15D-M3/HCT-ND - Cut Tape (CT)
112-SMBJ15D-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15D-M3/H
Description
TVS DIODE 15VWM 24VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
25A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.02800$10.28
100$0.73670$73.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.60167$451.25
Manufacturers Standard Package