
SMBJ15CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ15CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ15CD-M3/IGICT-ND - Cut Tape (CT) SMBJ15CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CD-M3/I |
Description | TVS DIODE 15VWM 24VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CD-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.05900 | $30.59 |
| 100 | $1.95720 | $195.72 |
| 500 | $1.47914 | $739.57 |
| 1,000 | $1.32478 | $1,324.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.11851 | $3,579.23 |
| 6,400 | $1.02115 | $6,535.36 |
| 9,600 | $0.81585 | $7,832.16 |



