SMBJ13CD-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.67646
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,960
Unit Price: $2.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,680
Unit Price: $5.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13156
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 21,589
Unit Price: $5.39000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CD-M3/H

DigiKey Part Number
SMBJ13CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ13CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ13CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13CD-M3/H
Description
TVS DIODE 13VWM 21.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.6V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.03900$30.39
100$1.96140$196.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.06197$796.48
1,500$1.04563$1,568.45
2,250$1.02929$2,315.90
3,750$1.00886$3,783.23
5,250$0.90267$4,739.02
7,500$0.81690$6,126.75
Manufacturers Standard Package