SMBJ13CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,970
Unit Price: $2.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9,579
Unit Price: $1.98000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.67696
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1,937
Unit Price: $5.10000
Datasheet

Direct


Diodes Incorporated
In Stock: 86,131
Unit Price: $2.88000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 475
Unit Price: $3.29000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $2.88000
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 21,594
Unit Price: $5.43000
Datasheet

Upgrade


Bourns Inc.
In Stock: 9,758
Unit Price: $3.05000
Datasheet

Similar


Panjit International Inc.
In Stock: 770
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 2,975
Unit Price: $1.48000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.93910
Datasheet

Similar


STMicroelectronics
In Stock: 4,831
Unit Price: $2.06000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CAHE3/5B

DigiKey Part Number
SMBJ13CAHE3/5BGITR-ND - Tape & Reel (TR)
SMBJ13CAHE3/5BGICT-ND - Cut Tape (CT)
SMBJ13CAHE3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13CAHE3/5B
Description
TVS DIODE 13VWM 21.5VC DO214AA
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types