
SMBJ13CA-E3/5B | |
---|---|
DigiKey Part Number | 112-SMBJ13CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ13CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ13CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13CA-E3/5B |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ13CA-E3/5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.76500 | $17.65 |
100 | $1.48680 | $148.68 |
500 | $1.16816 | $584.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.71070 | $2,274.24 |
6,400 | $0.70764 | $4,528.90 |