
SMBJ110CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ110CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ110CD-M3/HGICT-ND - Cut Tape (CT) SMBJ110CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110CD-M3/H |
Description | TVS DIODE 110VWM 174VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 174V | |
Current - Peak Pulse (10/1000µs) | 3.45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.58600 | $25.86 |
| 100 | $1.67900 | $167.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.79137 | $593.53 |
| 1,500 | $0.74650 | $1,119.75 |
| 2,250 | $0.66287 | $1,491.46 |




