
SMBJ10CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ10CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ10CD-M3/IGICT-ND - Cut Tape (CT) SMBJ10CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CD-M3/I |
Description | TVS DIODE 10VWM 16.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,942 | 112-SMBJ10CA-E3/5BCT-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.02000 | $40.20 |
| 100 | $2.58810 | $258.81 |
| 500 | $1.96938 | $984.69 |
| 1,000 | $1.76984 | $1,769.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.50340 | $4,810.88 |
| 6,400 | $1.37767 | $8,817.09 |
| 9,600 | $1.31360 | $12,610.56 |
| 16,000 | $1.24160 | $19,865.60 |
| 22,400 | $1.19896 | $26,856.70 |
| 32,000 | $1.15753 | $37,040.96 |

