
SMBJ10CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ10CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ10CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ10CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA-E3/5B |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,489 | SMBJ10CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJ10CD-M3/I | Vishay General Semiconductor - Diodes Division | 3,160 | SMBJ10CD-M3/IGICT-ND | $6.49000 | Direct |
| SMBJ10CA-13-F | Diodes Incorporated | 28,930 | SMBJ10CA-FDICT-ND | $4.93000 | Direct |
| SMBJ10CA-TP | MCC (Micro Commercial Components) | 1,643 | SMBJ10CA-TPMSCT-ND | $4.03000 | Direct |
| P6SMBJ10CA | Diotec Semiconductor | 2,800 | 4878-P6SMBJ10CACT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08170 | $208.17 |
| 500 | $1.57196 | $785.98 |
| 1,000 | $1.40744 | $1,407.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.18747 | $3,799.90 |
| 6,400 | $1.08362 | $6,935.17 |
| 9,600 | $1.03069 | $9,894.62 |
| 16,000 | $0.97122 | $15,539.52 |
| 22,400 | $0.93599 | $20,966.18 |
| 32,000 | $0.90176 | $28,856.32 |

