SMBG10A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.29212
Datasheet

Similar


STMicroelectronics
In Stock: 12,091
Unit Price: $5.26000
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG10A-E3/5B

DigiKey Part Number
SMBG10A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG10A-E3/5B
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG10A-M3/52Vishay General Semiconductor - Diodes Division0SMBG10A-M3/52-ND$4.29212Direct
SMBJ10A-TRSTMicroelectronics12,091497-6995-1-ND$5.26000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$4.22123$13,507.94
Manufacturers Standard Package