Direct

SMBG10A-M3/52 | |
|---|---|
DigiKey Part Number | SMBG10A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG10A-M3/52 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG10AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG10AHE3/52-ND | $4.46685 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $4.29212 | $32,190.90 |


