Similar
Similar
Similar
Similar
Similar

SMB10J28A-M3/52 | |
|---|---|
DigiKey Part Number | SMB10J28A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J28A-M3/52 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB33A | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB33ACT-ND | $7.48000 | Similar |
| SMBJ28A | Taiwan Semiconductor Corporation | 604 | SMBJ28AFSCT-ND | $5.18000 | Similar |
| SMBJ28A | Semtech Corporation | 2,986 | 600-SMBJ28ACT-ND | $6.33000 | Similar |
| SMBJ28A | Littelfuse Inc. | 36,448 | SMBJ28ALFCT-ND | $4.11000 | Similar |
| SMBJ28A-13-F | Diodes Incorporated | 8,424 | SMBJ28A-FDICT-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92939 | $5,788.17 |








