SMBJ28A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 714
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,619
Unit Price: $5.18000
Datasheet

Similar


YAGEO
In Stock: 2,569
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: $3.29000
Datasheet
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28A-HRA

DigiKey Part Number
SMBJ28A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ28A-HRA
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$101.28888$303,866.64
Manufacturers Standard Package