SMB10J26A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.48000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.58264
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,000
Unit Price: $8.96000
Datasheet

Similar


Semtech Corporation
In Stock: 2,997
Unit Price: $6.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,883
Unit Price: $5.18000
Datasheet

Similar


Bourns Inc.
In Stock: 75,520
Unit Price: $4.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,267
Unit Price: $4.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.45000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29457
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Similar


STMicroelectronics
In Stock: 10,123
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet

Similar


Littelfuse Inc.
In Stock: 22,372
Unit Price: $6.99000
Datasheet
42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J26A-E3/5B

DigiKey Part Number
SMB10J26A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J26A-E3/5B
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.8A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB30ATaiwan Semiconductor Corporation01801-1KSMB30ACT-ND$7.48000Similar
1SMB26A TR13 PBFREECentral Semiconductor Corp01514-1SMB26ATR13PBFREETR-ND$1.58264Similar
SACB26Littelfuse Inc.3,000SACB26CT-ND$8.96000Similar
SMBJ26ASemtech Corporation2,997600-SMBJ26ACT-ND$6.33000Similar
SMBJ26ATaiwan Semiconductor Corporation12,883SMBJ26AFSCT-ND$5.18000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.92450$6,158.40
Manufacturers Standard Package