42.3V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB26

DigiKey Part Number
SACB26TR-ND - Tape & Reel (TR)
SACB26CT-ND - Cut Tape (CT)
SACB26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SACB26
Description
TVS DIODE 26VWM 42.3VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.3V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SACB26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.3V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.38500$53.85
100$3.51060$351.06
500$2.70240$1,351.20
1,000$2.44203$2,442.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75924$5,277.72
6,000$1.62038$9,722.28
9,000$1.58675$14,280.75
Manufacturers Standard Package