SMB10J15AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 316
Unit Price: $5.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.05882
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13396
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.11736
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.00314
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.00314
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,446
Unit Price: $4.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 42,027
Unit Price: $1.96000
Datasheet

Similar


Semtech Corporation
In Stock: 2,997
Unit Price: $5.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 166
Unit Price: $4.81000
Datasheet

Similar


Bourns Inc.
In Stock: 8,257
Unit Price: $3.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.41000
Datasheet

Similar


STMicroelectronics
In Stock: 7,555
Unit Price: $2.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.19818
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J15AHE3/5B

DigiKey Part Number
SMB10J15AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J15AHE3/5B
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types