
SMAZ5945B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5945B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5945B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5945B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5945B-E3/61 |
Description | DIODE ZENER 68V 500MW DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.22700 | $22.27 |
| 100 | $1.11770 | $111.77 |
| 500 | $1.09324 | $546.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.71795 | $1,292.31 |
| 3,600 | $0.71081 | $2,558.92 |

