Zener Diode 24 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5934B-E3/61

DigiKey Part Number
112-SMAZ5934B-E3/61TR-ND - Tape & Reel (TR)
112-SMAZ5934B-E3/61CT-ND - Cut Tape (CT)
112-SMAZ5934B-E3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5934B-E3/61
Description
DIODE ZENER 24V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.22700$22.27
100$0.97090$97.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.71795$1,292.31
3,600$0.71387$2,569.93
5,400$0.71082$3,838.43
Manufacturers Standard Package