SMAZ5933B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78271
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.79647
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78688
Datasheet

Similar


onsemi
In Stock: 5,863
Unit Price: $2.96000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.56128
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.13944
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,297
Unit Price: $2.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,345
Unit Price: $3.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


onsemi
In Stock: 10,626
Unit Price: $5.42000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5933B-E3/5A

DigiKey Part Number
SMAZ5933B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5933B-E3/5A
Description
DIODE ZENER 22V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.89845$6,738.38
15,000$0.82615$12,392.25
22,500$0.78931$17,759.47
37,500$0.74793$28,047.38
52,500$0.72342$37,979.55
75,000$0.71538$53,653.50
Manufacturers Standard Package