Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5933B-M3/5A | |
|---|---|
DigiKey Part Number | SMAZ5933B-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5933B-M3/5A |
Description | DIODE ZENER 22V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5933B-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5933B-E3/61-ND | $0.81393 | Direct |
| 1SMA5933BT3G | onsemi | 7,358 | 1SMA5933BT3GOSCT-ND | $4.60000 | Similar |
| ACZRA4748-HF | Comchip Technology | 0 | ACZRA4748-HF-ND | $1.56328 | Similar |
| SMAJ5933B-TP | MCC (Micro Commercial Components) | 0 | SMAJ5933BTPMSCT-ND | $4.77000 | Similar |
| SMAJ5933BE3/TR13 | Microchip Technology | 0 | SMAJ5933BE3/TR13-ND | $4.52183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.06987 | $8,024.03 |







