
SMAZ5924B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5924B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5924B-E3/5A |
Description | DIODE ZENER 9.1V 500MW DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.93611 | $7,020.82 |
| 15,000 | $0.86149 | $12,922.35 |
| 22,500 | $0.82348 | $18,528.30 |
| 37,500 | $0.78077 | $29,278.88 |
| 52,500 | $0.75548 | $39,662.70 |
| 75,000 | $0.75262 | $56,446.50 |









