SMAZ5920B-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 16,781
Unit Price: $3.67000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,130
Unit Price: $10.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.56877
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Diodes Incorporated
In Stock: 120,827
Unit Price: $2.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 104,439
Unit Price: $3.10000
Datasheet

Similar


onsemi
In Stock: 4,718
Unit Price: $5.47000
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5920B-M3/61

DigiKey Part Number
SMAZ5920B-M3/61-ND
Manufacturer
Manufacturer Product Number
SMAZ5920B-M3/61
Description
DIODE ZENER 6.2V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
200 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
9,000$0.82330$7,409.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.