
SMAZ5920B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5920B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5920B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5920B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5920B-E3/61 |
Description | DIODE ZENER 6.2V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.30500 | $33.05 |
| 100 | $2.11050 | $211.05 |
| 500 | $1.59414 | $797.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.30699 | $2,352.58 |
| 3,600 | $1.18575 | $4,268.70 |
| 5,400 | $1.12392 | $6,069.17 |
| 9,000 | $1.05443 | $9,489.87 |
| 12,600 | $1.01326 | $12,767.08 |
| 18,000 | $0.97325 | $17,518.50 |

