
SMAZ5920B-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAZ5920B-E3/5ATR-ND - Tape & Reel (TR) 112-SMAZ5920B-E3/5ACT-ND - Cut Tape (CT) 112-SMAZ5920B-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5920B-E3/5A |
Description | DIODE ZENER 6.2V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5920BT3G | onsemi | 59,458 | 1SMA5920BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5920B-TP | MCC (Micro Commercial Components) | 36,721 | 3SMAJ5920B-TPMSCT-ND | $5.76000 | Similar |
| SMAJ4735A-TP | MCC (Micro Commercial Components) | 28,298 | SMAJ4735A-TPCT-ND | $3.78000 | Similar |
| SMAJ5920B-TP | MCC (Micro Commercial Components) | 34,244 | SMAJ5920BTPMSCT-ND | $4.77000 | Similar |
| SZ1SMA5920BT3G | onsemi | 4,449 | SZ1SMA5920BT3GOSCT-ND | $9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.30500 | $33.05 |
| 100 | $2.11050 | $211.05 |
| 500 | $1.59414 | $797.07 |
| 1,000 | $1.42750 | $1,427.50 |
| 2,000 | $1.28720 | $2,574.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.07822 | $8,086.65 |
| 15,000 | $0.99326 | $14,898.90 |
| 22,500 | $0.94997 | $21,374.33 |
| 37,500 | $0.90135 | $33,800.62 |
| 52,500 | $0.87256 | $45,809.40 |
| 75,000 | $0.84457 | $63,342.75 |

