SMAJ90CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.59477
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.82320
Datasheet

Similar


KYOCERA AVX
In Stock: 9,157
Unit Price: $3.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,374
Unit Price: $2.63000
Datasheet

Similar


Bourns Inc.
In Stock: 25,392
Unit Price: $3.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,850
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31712
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.77781
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90CAHE3/5A

DigiKey Part Number
SMAJ90CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ90CAHE3/5A
Description
TVS DIODE 90VWM 146VC DO214AC
Customer Reference
Detailed Description
146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types