146V Clamp 2.74A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90CA

DigiKey Part Number
478-7060-2-ND - Tape & Reel (TR)
478-7060-1-ND - Cut Tape (CT)
478-7060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90CA
Description
TVS DIODE 90VWM 146VC SMAJ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
146V Clamp 2.74A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.74A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,107
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.00900$30.09
100$1.92050$192.05
500$1.44814$724.07
1,000$1.29554$1,295.54
2,000$1.16700$2,334.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.07215$8,041.12
15,000$0.98822$14,823.30
22,500$0.94547$21,273.08
37,500$0.89743$33,653.62
52,500$0.86898$45,621.45
75,000$0.84373$63,279.75
Manufacturers Standard Package