SMAJ9.0CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,797
Unit Price: $2.86000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.91264
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.88112
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,871
Unit Price: $2.53000
Datasheet

Direct


Bourns Inc.
In Stock: 64,355
Unit Price: $3.26000
Datasheet

Direct


Diodes Incorporated
In Stock: 3,197
Unit Price: $2.61000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.79059
Datasheet

Similar


STMicroelectronics
In Stock: 25,756
Unit Price: $1.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.51306
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.30536
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0CAHE3/5A

DigiKey Part Number
SMAJ9.0CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ9.0CAHE3/5A
Description
TVS DIODE 9VWM 15.4VC DO214AC
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types