
SMAJ8.5A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ8.5A-E3/61GITR-ND - Tape & Reel (TR) SMAJ8.5A-E3/61GICT-ND - Cut Tape (CT) SMAJ8.5A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5A-E3/61 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.77900 | $17.79 |
| 100 | $0.79140 | $79.14 |
| 500 | $0.75058 | $375.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.53030 | $954.54 |

