Similar
Similar
Similar

SMAJ7.5CHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ7.5CHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CHE3/61 |
Description | TVS DIODE 7.5VWM 14.3V DO214AC |
Customer Reference | |
Detailed Description | 14.3V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5CA | Littelfuse Inc. | 1,223 | SMAJ7.5CALFCT-ND | $3.95000 | Similar |
| SMAJ7.5CA | Bourns Inc. | 7,379 | SMAJ7.5CABCT-ND | $4.77000 | Similar |
| SMAJ7.5CA-13-F | Diodes Incorporated | 14,320 | SMAJ7.5CA-FDICT-ND | $4.69000 | Similar |
| SMAJ7.5CA-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJ7.5CA-TPCT-ND | $3.04000 | Similar |
| SMAJ7.5CE3/TR13 | Microchip Technology | 0 | SMAJ7.5CE3/TR13-ND | $1.51933 | Similar |





