


SMAJ7.5CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ7.5CA-FDITR-ND - Tape & Reel (TR) SMAJ7.5CA-FDICT-ND - Cut Tape (CT) SMAJ7.5CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CA-13-F |
Description | TVS DIODE 7.5VWM 12.9VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.5CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5CA | Bourns Inc. | 7,379 | SMAJ7.5CABCT-ND | $34.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 100 | $1.82680 | $182.68 |
| 500 | $1.37316 | $686.58 |
| 1,000 | $1.22665 | $1,226.65 |
| 2,000 | $1.10320 | $2,206.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96941 | $4,847.05 |
| 10,000 | $0.88665 | $8,866.50 |
| 15,000 | $0.84447 | $12,667.05 |
| 25,000 | $0.79708 | $19,927.00 |
| 35,000 | $0.76902 | $26,915.70 |
| 50,000 | $0.74174 | $37,087.00 |

