SMAJ530-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,338
Unit Price: $4.28000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71480
Datasheet

Similar


Bourns Inc.
In Stock: 7,045
Unit Price: $7.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,085
Unit Price: $7.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.62447
Datasheet
Image for SMAJ530-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ530-M3/5A

DigiKey Part Number
SMAJ530-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ530-M3/5A
Description
TVS DIODE 477VWM 760VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
760V Clamp 400mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
400mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
477V
Supplier Device Package
Voltage - Breakdown (Min)
530V
Base Product Number
Voltage - Clamping (Max) @ Ipp
760V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ188A-E3/5AVishay General Semiconductor - Diodes Division7,338112-SMAJ188A-E3/5ACT-ND$4.28000Direct
SMAJ188A-M3/5AVishay General Semiconductor - Diodes Division0SMAJ188A-M3/5A-ND$0.71480Direct
P4SMA530ABourns Inc.7,045118-P4SMA530ACT-ND$7.23000Similar
P4SMA530ALittelfuse Inc.4,08518-P4SMA530ACT-ND$7.48000Similar
SMAJP4KE530A-TPMCC (Micro Commercial Components)0353-SMAJP4KE530A-TP-ND$1.62447Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.64341$12,325.58
Manufacturers Standard Package