
SMAJ188A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ188A-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ188A-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ188A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188A-E3/5A |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 910mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.77900 | $17.79 |
| 100 | $0.80770 | $80.77 |
| 500 | $0.75874 | $379.37 |
| 1,000 | $0.65268 | $652.68 |
| 2,000 | $0.64909 | $1,298.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.53030 | $3,977.25 |

