
SMAJ5.0A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ5.0A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ5.0A-E3/5AGICT-ND - Cut Tape (CT) SMAJ5.0A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-E3/5A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0A-E3/5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.51700 | $15.17 |
| 100 | $1.09320 | $109.32 |
| 500 | $0.98718 | $493.59 |
| 1,000 | $0.79953 | $799.53 |
| 2,000 | $0.68940 | $1,378.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.54662 | $4,099.65 |
| 15,000 | $0.53821 | $8,073.15 |








