
SMAJ24CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ24CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ24CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ24CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CAHE3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.05900 | $30.59 |
| 100 | $1.95720 | $195.72 |
| 500 | $1.47914 | $739.57 |
| 1,000 | $1.17482 | $1,174.82 |
| 2,000 | $1.16667 | $2,333.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.84033 | $6,302.48 |
| 15,000 | $0.83625 | $12,543.75 |
| 22,500 | $0.83217 | $18,723.83 |
| 37,500 | $0.81585 | $30,594.38 |

