Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ22A-E3/5A | |
|---|---|
DigiKey Part Number  | SMAJ22A-E3/5A-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ22A-E3/5A  | 
Description  | TVS DIODE 22VWM 35.5VC DO214AC  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 24.4V  | |
Voltage - Clamping (Max) @ Ipp  | 35.5V  | |
Current - Peak Pulse (10/1000µs)  | 11.3A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $0.61189 | $4,589.18 | 
| 15,000 | $0.59149 | $8,872.35 | 
| 22,500 | $0.57110 | $12,849.75 | 
| 37,500 | $0.55967 | $20,987.62 | 


