
SMAJ20CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ20CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ20CA-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ20CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CA-E3/5A |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ20CA-E3/61 | Vishay General Semiconductor - Diodes Division | 28,525 | SMAJ20CA-E3/61GICT-ND | $0.56000 | Direct |
| SMAJ20CA-13-F | Diodes Incorporated | 216,639 | SMAJ20CA-FDICT-ND | $0.49000 | Direct |
| SMAJ20CA-TP | MCC (Micro Commercial Components) | 81,124 | SMAJ20CA-TPMSCT-ND | $0.49000 | Direct |
| SMAJ20CA | Littelfuse Inc. | 16,094 | SMAJ20CALFCT-ND | $0.48000 | Similar |
| SMAJ20CA | Bourns Inc. | 7,612 | SMAJ20CABCT-ND | $0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.81610 | $181.61 |
| 500 | $1.36494 | $682.47 |
| 1,000 | $1.21925 | $1,219.25 |
| 2,000 | $1.09642 | $2,192.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.91343 | $6,850.72 |
| 15,000 | $0.83902 | $12,585.30 |
| 22,500 | $0.80110 | $18,024.75 |
| 37,500 | $0.75851 | $28,444.12 |
| 52,500 | $0.73328 | $38,497.20 |
| 75,000 | $0.70877 | $53,157.75 |

