


SMAJ20CA | |
|---|---|
DigiKey Part Number | SMAJ20CALFTR-ND - Tape & Reel (TR) SMAJ20CALFCT-ND - Cut Tape (CT) SMAJ20CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.33500 | $23.35 |
| 100 | $1.47580 | $147.58 |
| 500 | $1.10168 | $550.84 |
| 1,000 | $0.98058 | $980.58 |
| 2,000 | $0.87859 | $1,757.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63996 | $3,199.80 |
| 10,000 | $0.58292 | $5,829.20 |
| 15,000 | $0.55385 | $8,307.75 |
| 25,000 | $0.52117 | $13,029.25 |
| 35,000 | $0.50357 | $17,624.95 |









