
SMAJ17CA-M3/61 | |
|---|---|
DigiKey Part Number | SMAJ17CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA-M3/61 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17CA-E3/61 | Vishay General Semiconductor - Diodes Division | 1,916 | 112-SMAJ17CA-E3/61CT-ND | $4.60000 | Direct |
| SMAJ17CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ17CAHE3/5A-ND | $0.00000 | Direct |
| SMAJ17CA-13-F | Diodes Incorporated | 51,610 | SMAJ17CA-FDICT-ND | $4.03000 | Direct |
| SMAJ17CA-TP | MCC (Micro Commercial Components) | 5,000 | 353-SMAJ17CA-TPCT-ND | $4.03000 | Direct |
| P4SMA20CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA20CATR-ND | $0.81102 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.16862 | $10,517.58 |





