Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ170CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ170CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170CAHE3/5A |
Description | TVS DIODE 170VWM 275VC DO214AC |
Customer Reference | |
Detailed Description | 275V Clamp 1.09A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.09A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ170CA-E3/5A-ND | $0.84577 | Direct |
| SMAJ170CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ170CA-M3/5A-ND | $0.91277 | Direct |
| SMAJ170CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ170CAHE3_A/I-ND | $1.23847 | Direct |
| SMAJ170CA | Littelfuse Inc. | 5,755 | SMAJ170CALFCT-ND | $4.11000 | Similar |
| SMAJ170CA | Bourns Inc. | 12,708 | SMAJ170CABCT-ND | $5.34000 | Similar |







