Direct
Similar
Similar
Similar

SMAJ16A-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ16A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16A-M3/5A |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16AHE3/61-ND | $0.00000 | Direct |
| P4SMA18A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA18ATR-ND | $0.65802 | Similar |
| SMA6J16A-TP | MCC (Micro Commercial Components) | 0 | 353-SMA6J16A-TP-ND | $0.66586 | Similar |
| SMAJ16A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ16ACT-ND | $3.54000 | Similar |
| SMAJ16A/TR13 | YAGEO | 650 | 13-SMAJ16A/TR13CT-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.74194 | $11,129.10 |





