
V6K100DUHM3/H | |
|---|---|
DigiKey Part Number | 112-V6K100DUHM3/HTR-ND - Tape & Reel (TR) 112-V6K100DUHM3/HCT-ND - Cut Tape (CT) 112-V6K100DUHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6K100DUHM3/H |
Description | DIODE ARR SCHOTT 100V 3A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.54800 | $55.48 |
| 100 | $3.63540 | $363.54 |
| 500 | $3.48188 | $1,740.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.84307 | $4,264.60 |
| 3,000 | $2.08042 | $6,241.26 |
| 4,500 | $2.05788 | $9,260.46 |
| 7,500 | $1.99055 | $14,929.12 |
| 10,500 | $1.91629 | $20,121.05 |
| 15,000 | $1.85559 | $27,833.85 |
| 37,500 | $1.83974 | $68,990.25 |






