SMAJ11CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,032
Unit Price: $3.86000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.91851
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.97507
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.97507
Datasheet

Direct


Littelfuse Inc.
In Stock: 77,458
Unit Price: $2.55000
Datasheet

Direct


Bourns Inc.
In Stock: 16,168
Unit Price: $3.37000
Datasheet

Direct


Diodes Incorporated
In Stock: 29,939
Unit Price: $2.63000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,996
Unit Price: $2.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.60809
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75878
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31376
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31376
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.77582
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ11CAHE3/61

DigiKey Part Number
SMAJ11CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ11CAHE3/61
Description
TVS DIODE 11VWM 18.2VC DO214AC
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types