Similar
Similar
Similar
Similar
Similar

SMA6J16A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J16A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J16A-E3/5A |
Description | TVS DIODE 16VWM 29.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16A | Bourns Inc. | 6,468 | SMAJ16ABCT-ND | $4.28000 | Similar |
| SMAJ16A | Littelfuse Inc. | 9,270 | SMAJ16ALFCT-ND | $3.95000 | Similar |
| SMAJ16A-13-F | Diodes Incorporated | 11,798 | SMAJ16A-FDICT-ND | $3.70000 | Similar |
| SMAJ16A-TP | MCC (Micro Commercial Components) | 38,140 | SMAJ16A-TPMSCT-ND | $3.04000 | Similar |
| SMAJ16A/TR13 | YAGEO | 0 | 13-SMAJ16A/TR13CT-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.64744 | $4,855.80 |






